592D687X06R3R2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM10.02532
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM10.08711
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM10.41417
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM20.76302
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM20.76302
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM17.63012
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM20.81687
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM13.16574
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM16.48402
Datasheet

Similar


KEMET
In Stock: 968
Unit Price: RM48.38000
Datasheet

Similar


KEMET
In Stock: 898
Unit Price: RM47.60000
Datasheet
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D687X06R3R2T20H

DigiKey Part Number
592D687X06R3R2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D687X06R3R2T20H
Description
CAP TANT 680UF 20% 6.3V 2824
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D687X06R3R2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM10.08711RM10,087.11
Manufacturers Standard Package
Unit Price without VAT:RM10.08711
Unit Price with VAT:RM11.09582