
592D687X06R3R2W20H | |
|---|---|
DigiKey Part Number | 718-592D687X06R3R2W20HTR-ND - Tape & Reel (TR) 718-592D687X06R3R2W20HCT-ND - Cut Tape (CT) 718-592D687X06R3R2W20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D687X06R3R2W20H |
Description | CAP TANT 680UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D687X06R3R2W20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.09000 | RM20.09 |
| 10 | RM14.51500 | RM145.15 |
| 50 | RM12.29600 | RM614.80 |
| 100 | RM11.60960 | RM1,160.96 |
| 500 | RM10.48906 | RM5,244.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.70671 | RM24,266.77 |
| Unit Price without VAT: | RM20.09000 |
|---|---|
| Unit Price with VAT: | RM22.09900 |

