
593D106X0025C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D106X0025C2TE3TR-ND - Tape & Reel (TR) 718-593D106X0025C2TE3CT-ND - Cut Tape (CT) 718-593D106X0025C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X0025C2TE3 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X0025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71400 | RM17.14 |
| 50 | RM1.30580 | RM65.29 |
| 100 | RM1.18040 | RM118.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.96868 | RM484.34 |
| 1,000 | RM0.90317 | RM903.17 |
| 1,500 | RM0.87040 | RM1,305.60 |
| 2,500 | RM0.83407 | RM2,085.17 |
| 3,500 | RM0.81285 | RM2,844.97 |
| 5,000 | RM0.79243 | RM3,962.15 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

