10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
6032-28 (EIA)

593D106X9020B2TE3

DigiKey Part Number
718-593D106X9020B2TE3TR-ND - Tape & Reel (TR)
718-593D106X9020B2TE3CT-ND - Cut Tape (CT)
718-593D106X9020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9020B2TE3
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D106X9020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.40700RM24.07
50RM1.86760RM93.38
100RM1.70090RM170.09
500RM1.42006RM710.03
1,000RM1.33318RM1,333.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.26165RM2,523.30
4,000RM1.20278RM4,811.12
6,000RM1.17330RM7,039.80
10,000RM1.14061RM11,406.10
14,000RM1.12150RM15,701.00
20,000RM1.10311RM22,062.20
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800