100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
7343-43 (EIA)

593D107X0020E2TE3

DigiKey Part Number
718-1970-2-ND - Tape & Reel (TR)
718-1970-1-ND - Cut Tape (CT)
718-1970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X0020E2TE3
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D107X0020E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,101
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.76000RM7.76
10RM5.22100RM52.21
50RM4.21340RM210.67
100RM3.90260RM390.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.43658RM1,374.63
800RM3.26335RM2,610.68
1,200RM3.17659RM3,811.91
2,000RM3.08043RM6,160.86
2,800RM3.02420RM8,467.76
4,000RM2.97012RM11,880.48
Manufacturers Standard Package
Unit Price without VAT:RM7.76000
Unit Price with VAT:RM8.53600