


593D156X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D156X9016B2TE3TR-ND - Tape & Reel (TR) 718-593D156X9016B2TE3CT-ND - Cut Tape (CT) 718-593D156X9016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D156X9016B2TE3 |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X9016B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.40700 | RM24.07 |
| 50 | RM1.86760 | RM93.38 |
| 100 | RM1.70090 | RM170.09 |
| 500 | RM1.42006 | RM710.03 |
| 1,000 | RM1.33318 | RM1,333.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.26165 | RM2,523.30 |
| 4,000 | RM1.20278 | RM4,811.12 |
| 6,000 | RM1.17330 | RM7,039.80 |
| 10,000 | RM1.14061 | RM11,406.10 |
| 14,000 | RM1.12150 | RM15,701.00 |
| 20,000 | RM1.10311 | RM22,062.20 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

