
593D157X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D157X0010D2TE3TR-ND - Tape & Reel (TR) 718-593D157X0010D2TE3CT-ND - Cut Tape (CT) 718-593D157X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D157X0010D2TE3 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X0010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.70000 | RM37.00 |
| 50 | RM2.93380 | RM146.69 |
| 100 | RM2.69770 | RM269.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.29868 | RM1,149.34 |
| 1,000 | RM2.17531 | RM2,175.31 |
| 1,500 | RM2.11349 | RM3,170.24 |
| 2,500 | RM2.04499 | RM5,112.47 |
| 3,500 | RM2.00492 | RM7,017.22 |
| 5,000 | RM1.96640 | RM9,832.00 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

