
593D225X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D225X9050C2TE3TR-ND - Tape & Reel (TR) 718-593D225X9050C2TE3CT-ND - Cut Tape (CT) 718-593D225X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D225X9050C2TE3 |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D225X9050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.50700 | RM35.07 |
| 50 | RM2.77300 | RM138.65 |
| 100 | RM2.54720 | RM254.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.16518 | RM1,082.59 |
| 1,000 | RM2.04699 | RM2,046.99 |
| 1,500 | RM1.98781 | RM2,981.72 |
| 2,500 | RM1.92222 | RM4,805.55 |
| 3,500 | RM1.88386 | RM6,593.51 |
| 5,000 | RM1.84697 | RM9,234.85 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

