3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D335X0035C2TE3

DigiKey Part Number
718-593D335X0035C2TE3TR-ND - Tape & Reel (TR)
718-593D335X0035C2TE3CT-ND - Cut Tape (CT)
718-593D335X0035C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D335X0035C2TE3
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D335X0035C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM2.36400RM23.64
50RM1.83060RM91.53
100RM1.66700RM166.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.39018RM695.09
1,000RM1.30465RM1,304.65
1,500RM1.26183RM1,892.75
2,500RM1.21436RM3,035.90
3,500RM1.18660RM4,153.10
5,000RM1.15991RM5,799.55
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000