


593D226X0035E2TE3 | |
|---|---|
DigiKey Part Number | 718-1032-2-ND - Tape & Reel (TR) 718-1032-1-ND - Cut Tape (CT) 718-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0035E2TE3 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X0035E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.03500 | RM40.35 |
| 50 | RM3.21500 | RM160.75 |
| 100 | RM2.96170 | RM296.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM2.58208 | RM1,032.83 |
| 800 | RM2.44113 | RM1,952.90 |
| 1,200 | RM2.37057 | RM2,844.68 |
| 2,000 | RM2.29233 | RM4,584.66 |
| 2,800 | RM2.24658 | RM6,290.42 |
| 4,000 | RM2.20257 | RM8,810.28 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

