
593D226X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D226X9020C2TE3TR-ND - Tape & Reel (TR) 718-593D226X9020C2TE3CT-ND - Cut Tape (CT) 718-593D226X9020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9020C2TE3 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9020C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.81300 | RM28.13 |
| 50 | RM2.20080 | RM110.04 |
| 100 | RM2.01180 | RM201.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.69246 | RM846.23 |
| 1,000 | RM1.59365 | RM1,593.65 |
| 1,500 | RM1.54419 | RM2,316.28 |
| 2,500 | RM1.48935 | RM3,723.38 |
| 3,500 | RM1.45729 | RM5,100.52 |
| 5,000 | RM1.42645 | RM7,132.25 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

