Direct
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

593D226X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D226X9020D2TE3TR-ND - Tape & Reel (TR) 718-593D226X9020D2TE3CT-ND - Cut Tape (CT) 718-593D226X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X9020D2TE3 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.24300 | RM32.43 |
| 50 | RM2.55540 | RM127.77 |
| 100 | RM2.34310 | RM234.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.98450 | RM992.25 |
| 1,000 | RM1.87359 | RM1,873.59 |
| 1,500 | RM1.81802 | RM2,727.03 |
| 2,500 | RM1.75644 | RM4,391.10 |
| 3,500 | RM1.72044 | RM6,021.54 |
| 5,000 | RM1.68582 | RM8,429.10 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |







