
593D227X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D227X0010D2TE3TR-ND - Tape & Reel (TR) 718-593D227X0010D2TE3CT-ND - Cut Tape (CT) 718-593D227X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D227X0010D2TE3 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X0010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227M010ATE100 | KEMET | 7,312 | 399-5264-1-ND | RM10.09000 | Direct |
| TPSD227M010R0150 | KYOCERA AVX | 3,143 | 478-5244-1-ND | RM6.46000 | Direct |
| T495D227K010ATE125 | KEMET | 4,111 | 399-3881-1-ND | RM9.53000 | Upgrade |
| T491X227M010AT | KEMET | 85 | 399-8417-1-ND | RM9.57000 | Similar |
| T494D227M010AT | KEMET | 2 | 399-T494D227M010ATCT-ND | RM18.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.12500 | RM41.25 |
| 50 | RM3.29000 | RM164.50 |
| 100 | RM3.03220 | RM303.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.59694 | RM1,298.47 |
| 1,000 | RM2.46215 | RM2,462.15 |
| 1,500 | RM2.39465 | RM3,591.97 |
| 2,500 | RM2.31984 | RM5,799.60 |
| 3,500 | RM2.27610 | RM7,966.35 |
| 5,000 | RM2.23402 | RM11,170.10 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

