220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
593D227X9010E2TE3

593D227X9010E2TE3

DigiKey Part Number
718-1035-2-ND - Tape & Reel (TR)
718-1035-1-ND - Cut Tape (CT)
718-1035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D227X9010E2TE3
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D227X9010E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,307
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.71000RM8.71
10RM5.91000RM59.10
50RM4.80120RM240.06
100RM4.45810RM445.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.94365RM1,577.46
800RM3.75245RM3,001.96
1,200RM3.65675RM4,388.10
2,000RM3.55061RM7,101.22
2,800RM3.48856RM9,767.97
4,000RM3.42886RM13,715.44
Manufacturers Standard Package
Unit Price without VAT:RM8.71000
Unit Price with VAT:RM9.58100