
595D337X9010R2T | |
|---|---|
DigiKey Part Number | 718-595D337X9010R2TTR-ND - Tape & Reel (TR) 718-595D337X9010R2TCT-ND - Cut Tape (CT) 718-595D337X9010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D337X9010R2T |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D337X9010R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.60000 | RM31.60 |
| 10 | RM23.57700 | RM235.77 |
| 50 | RM20.38400 | RM1,019.20 |
| 100 | RM19.39540 | RM1,939.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM17.57582 | RM10,545.49 |
| 1,200 | RM17.08318 | RM20,499.82 |
| 1,800 | RM16.83628 | RM30,305.30 |
| Unit Price without VAT: | RM31.60000 |
|---|---|
| Unit Price with VAT: | RM34.76000 |

