
593D335X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D335X9035C2TE3TR-ND - Tape & Reel (TR) 718-593D335X9035C2TE3CT-ND - Cut Tape (CT) 718-593D335X9035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D335X9035C2TE3 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D335X9035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.36400 | RM23.64 |
| 50 | RM1.83060 | RM91.53 |
| 100 | RM1.66700 | RM166.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.39018 | RM695.09 |
| 1,000 | RM1.30465 | RM1,304.65 |
| 1,500 | RM1.26183 | RM1,892.75 |
| 2,500 | RM1.21436 | RM3,035.90 |
| 3,500 | RM1.18660 | RM4,153.10 |
| 5,000 | RM1.15991 | RM5,799.55 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

