
592D476X0016B2T20H | |
|---|---|
DigiKey Part Number | 718-592D476X0016B2T20HTR-ND - Tape & Reel (TR) 718-592D476X0016B2T20HCT-ND - Cut Tape (CT) 718-592D476X0016B2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D476X0016B2T20H |
Description | CAP TANT 47UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 720mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D476X0016B2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 720mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.88600 | RM58.86 |
| 50 | RM4.77920 | RM238.96 |
| 100 | RM4.43760 | RM443.76 |
| 500 | RM3.85954 | RM1,929.77 |
| 1,000 | RM3.68063 | RM3,680.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.53330 | RM7,066.60 |
| 4,000 | RM3.41197 | RM13,647.88 |
| 6,000 | RM3.35117 | RM20,107.02 |
| 10,000 | RM3.28378 | RM32,837.80 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

