593D336X9020C2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 5,999
Unit Price: RM5.83000
Datasheet

Similar


Vishay Sprague
In Stock: 583
Unit Price: RM3.86000
Datasheet

Similar


Vishay Sprague
In Stock: 4,681
Unit Price: RM6.26000
Datasheet

Similar


Vishay Sprague
In Stock: 219
Unit Price: RM5.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 776
Unit Price: RM6.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,165
Unit Price: RM3.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.37162
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D336X9020C2TE3

DigiKey Part Number
718-593D336X9020C2TE3TR-ND - Tape & Reel (TR)
718-593D336X9020C2TE3CT-ND - Cut Tape (CT)
718-593D336X9020C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D336X9020C2TE3
Description
CAP TANT 33UF 10% 20V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D336X9020C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.61000RM4.61
10RM2.98700RM29.87
50RM2.34280RM117.14
100RM2.14410RM214.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.80870RM904.35
1,000RM1.70500RM1,705.00
1,500RM1.65304RM2,479.56
2,500RM1.59548RM3,988.70
3,500RM1.56184RM5,466.44
5,000RM1.52947RM7,647.35
Manufacturers Standard Package
Unit Price without VAT:RM4.61000
Unit Price with VAT:RM5.07100