4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D475X9010A2TE3

DigiKey Part Number
718-593D475X9010A2TE3TR-ND - Tape & Reel (TR)
718-593D475X9010A2TE3CT-ND - Cut Tape (CT)
718-593D475X9010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D475X9010A2TE3
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D475X9010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.67800RM16.78
50RM1.27900RM63.95
100RM1.15520RM115.52
500RM0.94702RM473.51
1,000RM0.88260RM882.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.82963RM1,659.26
4,000RM0.78603RM3,144.12
6,000RM0.76419RM4,585.14
10,000RM0.73999RM7,399.90
14,000RM0.72584RM10,161.76
20,000RM0.71223RM14,244.60
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800