4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D475X9016A2TE3

DigiKey Part Number
718-593D475X9016A2TE3TR-ND - Tape & Reel (TR)
718-593D475X9016A2TE3CT-ND - Cut Tape (CT)
718-593D475X9016A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D475X9016A2TE3
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D475X9016A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495A475K016ATE2K0KEMET782399-17352-1-NDRM6.08000Direct
TAJA475K016RNJKYOCERA AVX179,205478-3868-1-NDRM1.38000Similar
In-Stock: 3,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.69000RM2.69
10RM1.68300RM16.83
50RM1.28220RM64.11
100RM1.15810RM115.81
500RM0.94942RM474.71
1,000RM0.88484RM884.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.83173RM1,663.46
4,000RM0.78803RM3,152.12
6,000RM0.76613RM4,596.78
10,000RM0.74187RM7,418.70
14,000RM0.72768RM10,187.52
20,000RM0.71404RM14,280.80
Manufacturers Standard Package
Unit Price without VAT:RM2.69000
Unit Price with VAT:RM2.95900