
593D475X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-593D475X9016A2TE3TR-ND - Tape & Reel (TR) 718-593D475X9016A2TE3CT-ND - Cut Tape (CT) 718-593D475X9016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9016A2TE3 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9016A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495A475K016ATE2K0 | KEMET | 782 | 399-17352-1-ND | RM6.07000 | Direct |
| TAJA475K016RNJ | KYOCERA AVX | 221,555 | 478-3868-1-ND | RM1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67800 | RM16.78 |
| 50 | RM1.27900 | RM63.95 |
| 100 | RM1.15520 | RM115.52 |
| 500 | RM0.94702 | RM473.51 |
| 1,000 | RM0.88260 | RM882.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.82963 | RM1,659.26 |
| 4,000 | RM0.78603 | RM3,144.12 |
| 6,000 | RM0.76419 | RM4,585.14 |
| 10,000 | RM0.73999 | RM7,399.90 |
| 14,000 | RM0.72584 | RM10,161.76 |
| 20,000 | RM0.71223 | RM14,244.60 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

