
593D475X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D475X9035C2TE3TR-ND - Tape & Reel (TR) 718-593D475X9035C2TE3CT-ND - Cut Tape (CT) 718-593D475X9035C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9035C2TE3 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.58000 | RM3.58 |
| 10 | RM2.27500 | RM22.75 |
| 50 | RM1.75780 | RM87.89 |
| 100 | RM1.59780 | RM159.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35406 | RM677.03 |
| 1,000 | RM1.26890 | RM1,268.90 |
| 1,500 | RM1.22624 | RM1,839.36 |
| 2,500 | RM1.17899 | RM2,947.47 |
| 3,500 | RM1.15136 | RM4,029.76 |
| 5,000 | RM1.12478 | RM5,623.90 |
| 6,000 | RM1.11219 | RM6,673.14 |
| 12,000 | RM1.06978 | RM12,837.36 |
| 12,500 | RM1.06754 | RM13,344.25 |
| Unit Price without VAT: | RM3.58000 |
|---|---|
| Unit Price with VAT: | RM3.93800 |

