593D226X9020D2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM2.44698
Datasheet

Similar


Vishay Sprague
In Stock: 154
Unit Price: RM4.33000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM7.00875
Datasheet

Direct


KEMET
In Stock: 3,735
Unit Price: RM7.33000
Datasheet

Direct


KEMET
In Stock: 2,415
Unit Price: RM6.74000
Datasheet

Direct


KYOCERA AVX
In Stock: 7
Unit Price: RM5.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 848
Unit Price: RM5.00000
Datasheet

Similar


KEMET
In Stock: 646
Unit Price: RM5.63000
Datasheet

Similar


KEMET
In Stock: 22,740
Unit Price: RM4.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,453
Unit Price: RM2.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 13,080
Unit Price: RM3.15000
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D226X9020D2TE3

DigiKey Part Number
718-593D226X9020D2TE3TR-ND - Tape & Reel (TR)
718-593D226X9020D2TE3CT-ND - Cut Tape (CT)
718-593D226X9020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9020D2TE3
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.96000RM4.96
10RM3.24300RM32.43
50RM2.55540RM127.77
100RM2.34310RM234.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.98450RM992.25
1,000RM1.87359RM1,873.59
1,500RM1.81802RM2,727.03
2,500RM1.75644RM4,391.10
3,500RM1.72044RM6,021.54
5,000RM1.68582RM8,429.10
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600