68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X9020D2TE3

DigiKey Part Number
718-593D686X9020D2TE3TR-ND - Tape & Reel (TR)
718-593D686X9020D2TE3CT-ND - Cut Tape (CT)
718-593D686X9020D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X9020D2TE3
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X9020D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.45000RM6.45
10RM4.26400RM42.64
50RM3.40120RM170.06
100RM3.13400RM313.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.73726RM1,368.63
1,000RM2.59501RM2,595.01
1,500RM2.52375RM3,785.63
2,500RM2.44479RM6,111.97
3,500RM2.39864RM8,395.24
5,000RM2.35423RM11,771.15
6,000RM2.33318RM13,999.08
12,000RM2.26231RM27,147.72
12,500RM2.25853RM28,231.62
Manufacturers Standard Package
Unit Price without VAT:RM6.45000
Unit Price with VAT:RM7.09500