893D105X0050C2TE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 201
Unit Price: RM3.62000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM4.49396
Datasheet
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

893D105X0050C2TE3

DigiKey Part Number
893D105X0050C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
893D105X0050C2TE3
Description
CAP TANT 1UF 20% 50V 2312
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
893D105X0050C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes