594D106X9020B4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM4.69755
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D106X9020B4T

DigiKey Part Number
594D106X9020B4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D106X9020B4T
Description
CAP TANT 10UF 10% 20V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D106X9020B4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
850mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM13.77438RM27,548.76
Manufacturers Standard Package
Unit Price without VAT:RM13.77438
Unit Price with VAT:RM15.15182