
594D107X0010C2T | |
|---|---|
DigiKey Part Number | 718-2274-2-ND - Tape & Reel (TR) 718-2274-1-ND - Cut Tape (CT) 718-2274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0010C2T |
Description | CAP TANT 100UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.61000 | RM12.61 |
| 10 | RM8.81000 | RM88.10 |
| 50 | RM7.29460 | RM364.73 |
| 100 | RM6.82640 | RM682.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.03380 | RM3,016.90 |
| 1,000 | RM5.78833 | RM5,788.33 |
| 1,500 | RM5.66538 | RM8,498.07 |
| 2,500 | RM5.52908 | RM13,822.70 |
| 3,500 | RM5.44938 | RM19,072.83 |
| 5,000 | RM5.37270 | RM26,863.50 |
| Unit Price without VAT: | RM12.61000 |
|---|---|
| Unit Price with VAT: | RM13.87100 |

