
594D107X0020D2T | |
|---|---|
DigiKey Part Number | 718-594D107X0020D2TTR-ND - Tape & Reel (TR) 718-594D107X0020D2TCT-ND - Cut Tape (CT) 718-594D107X0020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0020D2T |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0020D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.00000 | RM21.00 |
| 10 | RM15.22400 | RM152.24 |
| 50 | RM12.92240 | RM646.12 |
| 100 | RM12.21050 | RM1,221.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.00528 | RM5,502.64 |
| 1,000 | RM10.63197 | RM10,631.97 |
| 1,500 | RM10.44494 | RM15,667.41 |
| 2,500 | RM10.23760 | RM25,594.00 |
| 3,500 | RM10.11631 | RM35,407.08 |
| Unit Price without VAT: | RM21.00000 |
|---|---|
| Unit Price with VAT: | RM23.10000 |

