
594D107X0020D2T | |
|---|---|
DigiKey Part Number | 718-594D107X0020D2TTR-ND - Tape & Reel (TR) 718-594D107X0020D2TCT-ND - Cut Tape (CT) 718-594D107X0020D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0020D2T |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0020D2T Models |
Category | ESR (Equivalent Series Resistance) 85mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE107M020RNJ | KYOCERA AVX | 7,627 | 478-3947-1-ND | RM8.12000 | Similar |
| TPSD107M020R0100 | KYOCERA AVX | 1,582 | 478-9150-1-ND | RM9.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.00000 | RM21.00 |
| 10 | RM15.22400 | RM152.24 |
| 50 | RM12.92240 | RM646.12 |
| 100 | RM12.21050 | RM1,221.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.00528 | RM5,502.64 |
| 1,000 | RM10.63197 | RM10,631.97 |
| 1,500 | RM10.44494 | RM15,667.41 |
| 2,500 | RM10.23760 | RM25,594.00 |
| 3,500 | RM10.11631 | RM35,407.08 |
| Unit Price without VAT: | RM21.00000 |
|---|---|
| Unit Price with VAT: | RM23.10000 |

