
594D107X9016D2T | |
|---|---|
DigiKey Part Number | 718-1001-2-ND - Tape & Reel (TR) 718-1001-1-ND - Cut Tape (CT) 718-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X9016D2T |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X9016D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.19000 | RM19.19 |
| 10 | RM13.80600 | RM138.06 |
| 50 | RM11.66720 | RM583.36 |
| 100 | RM11.00640 | RM1,100.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.88750 | RM4,943.75 |
| 1,000 | RM9.54095 | RM9,540.95 |
| 1,500 | RM9.36733 | RM14,051.00 |
| 2,500 | RM9.17476 | RM22,936.90 |
| 3,500 | RM9.06220 | RM31,717.70 |
| Unit Price without VAT: | RM19.19000 |
|---|---|
| Unit Price with VAT: | RM21.10900 |

