Direct
Direct
Direct

594D107X9016D2T035 | |
|---|---|
DigiKey Part Number | 594D107X9016D2T035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D107X9016D2T035 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X9016D2T035 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D107X9016D2T20H | Vishay Sprague | 1,713 | 718-1623-1-ND | RM16.27000 | Direct |
| 594D107X9016D2T | Vishay Sprague | 146 | 718-1001-1-ND | RM19.19000 | Direct |
| TR3D107K016C0075 | Vishay Sprague | 10,050 | 718-1773-1-ND | RM6.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.97126 | RM3,985.63 |
| Unit Price without VAT: | RM7.97126 |
|---|---|
| Unit Price with VAT: | RM8.76839 |




