594D107X9020D8T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM6.95986
Datasheet
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X9020D8T

DigiKey Part Number
594D107X9020D8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D107X9020D8T
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D107X9020D8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM11.45074RM5,725.37
Manufacturers Standard Package
Unit Price without VAT:RM11.45074
Unit Price with VAT:RM12.59581