594D127X96R3C2T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM5.53598
Datasheet
120 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D127X96R3C2T

DigiKey Part Number
718-594D127X96R3C2TTR-ND - Tape & Reel (TR)
718-594D127X96R3C2TCT-ND - Cut Tape (CT)
718-594D127X96R3C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D127X96R3C2T
Description
CAP TANT 120UF 10% 6.3V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D127X96R3C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.61000RM12.61
10RM8.81000RM88.10
50RM7.29460RM364.73
100RM6.82640RM682.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.03380RM3,016.90
1,000RM5.78833RM5,788.33
1,500RM5.66538RM8,498.07
2,500RM5.52908RM13,822.70
3,500RM5.44938RM19,072.83
5,000RM5.37270RM26,863.50
Manufacturers Standard Package
Unit Price without VAT:RM12.61000
Unit Price with VAT:RM13.87100