
594D157X9010D2T | |
|---|---|
DigiKey Part Number | 718-594D157X9010D2TTR-ND - Tape & Reel (TR) 718-594D157X9010D2TCT-ND - Cut Tape (CT) 718-594D157X9010D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D157X9010D2T |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D157X9010D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.52000 | RM18.52 |
| 10 | RM13.30100 | RM133.01 |
| 50 | RM11.22500 | RM561.25 |
| 100 | RM10.58240 | RM1,058.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.49476 | RM4,747.38 |
| 1,000 | RM9.15782 | RM9,157.82 |
| 1,500 | RM8.98903 | RM13,483.55 |
| 2,500 | RM8.80183 | RM22,004.58 |
| 3,500 | RM8.69241 | RM30,423.44 |
| Unit Price without VAT: | RM18.52000 |
|---|---|
| Unit Price with VAT: | RM20.37200 |

