22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D226X96R3B2W

DigiKey Part Number
594D226X96R3B2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D226X96R3B2W
Description
CAP TANT 22UF 10% 6.3V 1611
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D226X96R3B2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
380mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM3.92986RM31,438.88
Manufacturers Standard Package
Unit Price without VAT:RM3.92986
Unit Price with VAT:RM4.32285