
594D336X9025D2T | |
|---|---|
DigiKey Part Number | 718-594D336X9025D2TTR-ND - Tape & Reel (TR) 718-594D336X9025D2TCT-ND - Cut Tape (CT) 718-594D336X9025D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D336X9025D2T |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D336X9025D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM14.79900 | RM147.99 |
| 50 | RM12.54740 | RM627.37 |
| 100 | RM11.84990 | RM1,184.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.67062 | RM5,335.31 |
| 1,000 | RM10.30519 | RM10,305.19 |
| 1,500 | RM10.12207 | RM15,183.11 |
| 2,500 | RM9.91912 | RM24,797.80 |
| 3,500 | RM9.80046 | RM34,301.61 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |

