33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D336X9035R2T

DigiKey Part Number
718-1975-2-ND - Tape & Reel (TR)
718-1975-1-ND - Cut Tape (CT)
718-1975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D336X9035R2T
Description
CAP TANT 33UF 10% 35V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D336X9035R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,021
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM35.30000RM35.30
10RM26.56300RM265.63
50RM23.07660RM1,153.83
100RM21.99660RM2,199.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM20.00863RM12,005.18
1,200RM19.47027RM23,364.32
1,800RM19.20045RM34,560.81
Manufacturers Standard Package
Unit Price without VAT:RM35.30000
Unit Price with VAT:RM38.83000