
595D226X9020C2T | |
|---|---|
DigiKey Part Number | 718-595D226X9020C2TTR-ND - Tape & Reel (TR) 718-595D226X9020C2TCT-ND - Cut Tape (CT) 718-595D226X9020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X9020C2T |
Description | CAP TANT 22UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 380mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.42000 | RM14.42 |
| 10 | RM10.16100 | RM101.61 |
| 50 | RM8.46860 | RM423.43 |
| 100 | RM7.94540 | RM794.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.06072 | RM3,530.36 |
| 1,000 | RM6.78673 | RM6,786.73 |
| 1,500 | RM6.64941 | RM9,974.11 |
| 2,500 | RM6.49723 | RM16,243.08 |
| 3,500 | RM6.40821 | RM22,428.74 |
| 5,000 | RM6.32260 | RM31,613.00 |
| Unit Price without VAT: | RM14.42000 |
|---|---|
| Unit Price with VAT: | RM15.86200 |

