
594D476X9020C2T | |
|---|---|
DigiKey Part Number | 718-594D476X9020C2TTR-ND - Tape & Reel (TR) 718-594D476X9020C2TCT-ND - Cut Tape (CT) 718-594D476X9020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9020C2T |
Description | CAP TANT 47UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.70000 | RM14.70 |
| 10 | RM10.38200 | RM103.82 |
| 50 | RM8.66320 | RM433.16 |
| 100 | RM8.13180 | RM813.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.23194 | RM3,615.97 |
| 1,000 | RM6.95327 | RM6,953.27 |
| 1,500 | RM6.81365 | RM10,220.48 |
| 2,500 | RM6.65890 | RM16,647.25 |
| 3,500 | RM6.56841 | RM22,989.44 |
| 5,000 | RM6.48133 | RM32,406.65 |
| Unit Price without VAT: | RM14.70000 |
|---|---|
| Unit Price with VAT: | RM16.17000 |

