0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D684X9035A2TE3

DigiKey Part Number
718-293D684X9035A2TE3TR-ND - Tape & Reel (TR)
718-293D684X9035A2TE3CT-ND - Cut Tape (CT)
718-293D684X9035A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D684X9035A2TE3
Description
CAP TANT 0.68UF 10% 35V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D684X9035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.12300RM11.23
50RM0.83680RM41.84
100RM0.74940RM74.94
500RM0.60116RM300.58
1,000RM0.55546RM555.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51784RM1,035.68
4,000RM0.48688RM1,947.52
6,000RM0.47137RM2,828.22
10,000RM0.45419RM4,541.90
14,000RM0.44415RM6,218.10
20,000RM0.43449RM8,689.80
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500