
594D686X9025R2T | |
|---|---|
DigiKey Part Number | 718-2286-2-ND - Tape & Reel (TR) 718-2286-1-ND - Cut Tape (CT) 718-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D686X9025R2T |
Description | CAP TANT 68UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D686X9025R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 95mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.48000 | RM31.48 |
| 10 | RM23.51000 | RM235.10 |
| 50 | RM20.32400 | RM1,016.20 |
| 100 | RM19.33750 | RM1,933.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM17.52163 | RM10,512.98 |
| 1,200 | RM17.03003 | RM20,436.04 |
| 1,800 | RM16.78366 | RM30,210.59 |
| Unit Price without VAT: | RM31.48000 |
|---|---|
| Unit Price with VAT: | RM34.62800 |

