
595D105X0020T2T | |
|---|---|
DigiKey Part Number | 718-595D105X0020T2TTR-ND - Tape & Reel (TR) 718-595D105X0020T2TCT-ND - Cut Tape (CT) 718-595D105X0020T2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D105X0020T2T |
Description | CAP TANT 1UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X0020T2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.35000 | RM11.35 |
| 10 | RM7.87200 | RM78.72 |
| 50 | RM6.48280 | RM324.14 |
| 100 | RM6.05380 | RM605.38 |
| 500 | RM5.32758 | RM2,663.79 |
| 1,000 | RM5.10273 | RM5,102.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.86527 | RM12,163.17 |
| 5,000 | RM4.72203 | RM23,610.15 |
| 7,500 | RM4.65023 | RM34,876.72 |
| Unit Price without VAT: | RM11.35000 |
|---|---|
| Unit Price with VAT: | RM12.48500 |

