Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

595D105X0025A2T | |
|---|---|
DigiKey Part Number | 595D105X0025A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D105X0025A2T |
Description | CAP TANT 1UF 20% 25V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X0025A2T Models |
Category | ESR (Equivalent Series Resistance) 4.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.068" (1.73mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D105X0035A2T | Vishay Sprague | 0 | 595D105X0035A2T-ND | RM3.68910 | Upgrade |
| 595D105X0035A4T | Vishay Sprague | 0 | 595D105X0035A4T-ND | RM13.40940 | Upgrade |
| 595D105X9025A2T | Vishay Sprague | 0 | 595D105X9025A2T-ND | RM3.26437 | Upgrade |
| 595D105X9035A2T | Vishay Sprague | 1,275 | 718-595D105X9035A2TCT-ND | RM8.90000 | Upgrade |
| 595D105X9035A4T | Vishay Sprague | 0 | 595D105X9035A4T-ND | RM13.40940 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.26437 | RM6,528.74 |
| Unit Price without VAT: | RM3.26437 |
|---|---|
| Unit Price with VAT: | RM3.59081 |


