1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D105X9020T2T

DigiKey Part Number
718-595D105X9020T2TTR-ND - Tape & Reel (TR)
718-595D105X9020T2TCT-ND - Cut Tape (CT)
718-595D105X9020T2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D105X9020T2T
Description
CAP TANT 1UF 10% 20V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D105X9020T2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.043" W (2.20mm x 1.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.35000RM11.35
10RM7.87200RM78.72
50RM6.48280RM324.14
100RM6.05380RM605.38
500RM5.32758RM2,663.79
1,000RM5.10273RM5,102.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.86527RM12,163.17
5,000RM4.72203RM23,610.15
7,500RM4.65023RM34,876.72
Manufacturers Standard Package
Unit Price without VAT:RM11.35000
Unit Price with VAT:RM12.48500