Direct

595D105X9020T4T | |
|---|---|
DigiKey Part Number | 595D105X9020T4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D105X9020T4T |
Description | CAP TANT 1UF 10% 20V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X9020T4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM13.72126 | RM34,303.15 |
| Unit Price without VAT: | RM13.72126 |
|---|---|
| Unit Price with VAT: | RM15.09339 |


