
595D106X9010A2T | |
|---|---|
DigiKey Part Number | 718-1932-2-ND - Tape & Reel (TR) 718-1932-1-ND - Cut Tape (CT) 718-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9010A2T |
Description | CAP TANT 10UF 10% 10V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9010A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.68900 | RM56.89 |
| 50 | RM4.61220 | RM230.61 |
| 100 | RM4.27960 | RM427.96 |
| 500 | RM3.71676 | RM1,858.38 |
| 1,000 | RM3.54253 | RM3,542.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.39912 | RM6,798.24 |
| 4,000 | RM3.28101 | RM13,124.04 |
| 6,000 | RM3.22181 | RM19,330.86 |
| 10,000 | RM3.15621 | RM31,562.10 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

