
595D106X9016B2T | |
|---|---|
DigiKey Part Number | 718-1606-2-ND - Tape & Reel (TR) 718-1606-1-ND - Cut Tape (CT) 718-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9016B2T |
Description | CAP TANT 10UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 760mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9016B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 760mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM5.91800 | RM59.18 |
| 50 | RM4.80760 | RM240.38 |
| 100 | RM4.46400 | RM446.40 |
| 500 | RM3.88334 | RM1,941.67 |
| 1,000 | RM3.70360 | RM3,703.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.55564 | RM7,111.28 |
| 4,000 | RM3.43377 | RM13,735.08 |
| 6,000 | RM3.37272 | RM20,236.32 |
| 10,000 | RM3.30501 | RM33,050.10 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |

