
595D106X9025C2T | |
|---|---|
DigiKey Part Number | 718-595D106X9025C2TTR-ND - Tape & Reel (TR) 718-595D106X9025C2TCT-ND - Cut Tape (CT) 718-595D106X9025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9025C2T |
Description | CAP TANT 10UF 10% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 570mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.56000 | RM15.56 |
| 10 | RM11.04800 | RM110.48 |
| 50 | RM9.24560 | RM462.28 |
| 100 | RM8.68810 | RM868.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.74414 | RM3,872.07 |
| 1,000 | RM7.45188 | RM7,451.88 |
| 1,500 | RM7.30542 | RM10,958.13 |
| 2,500 | RM7.14303 | RM17,857.58 |
| 3,500 | RM7.04811 | RM24,668.39 |
| 5,000 | RM6.95676 | RM34,783.80 |
| Unit Price without VAT: | RM15.56000 |
|---|---|
| Unit Price with VAT: | RM17.11600 |

