10 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X9050D2T

DigiKey Part Number
718-2288-2-ND - Tape & Reel (TR)
718-2288-1-ND - Cut Tape (CT)
718-2288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D106X9050D2T
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D106X9050D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM29.16000RM29.16
10RM21.63100RM216.31
50RM18.63380RM931.69
100RM17.70710RM1,770.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM16.13800RM8,069.00
1,000RM15.65193RM15,651.93
1,500RM15.40821RM23,112.32
2,500RM15.13820RM37,845.50
Manufacturers Standard Package
Unit Price without VAT:RM29.16000
Unit Price with VAT:RM32.07600