
595D107X0016C2T | |
|---|---|
DigiKey Part Number | 718-2289-2-ND - Tape & Reel (TR) 718-2289-1-ND - Cut Tape (CT) 718-2289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X0016C2T |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X0016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 270mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.22000 | RM14.22 |
| 10 | RM10.01200 | RM100.12 |
| 50 | RM8.33860 | RM416.93 |
| 100 | RM7.82130 | RM782.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.94646 | RM3,473.23 |
| 1,000 | RM6.67554 | RM6,675.54 |
| 1,500 | RM6.53982 | RM9,809.73 |
| 2,500 | RM6.38934 | RM15,973.35 |
| 3,500 | RM6.30134 | RM22,054.69 |
| 5,000 | RM6.21671 | RM31,083.55 |
| Unit Price without VAT: | RM14.22000 |
|---|---|
| Unit Price with VAT: | RM15.64200 |

